LM258DRG3

Texas Instruments
595-LM258DRG3
LM258DRG3

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
300 mV/us
5 mV
150 nA
32 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM258
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 3 V to 32 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Datasheet

Application Notes

EOL

Images

Models

PCN

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM258 / LM358 Dual Op Amps

Texas Instruments LM258 and LM358 dual operational amplifiers (op amps) consist of two independent, high-gain frequency-compensated operational amplifiers (op amps) designed to operate from a single supply over a wide range of voltages. The low supply-current drain is independent of the magnitude of the supply voltage. TI LM258 and LM358 op amp applications include transducer amplifiers, DC amplification blocks, and all the conventional op amp circuits that now can be implemented more easily in single-supply-voltage systems.

In Stock: 756

Stock:
756 Can Dispatch Immediately
Quantities greater than 756 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹18.82 ₹188.20
₹16.68 ₹417.00
₹14.35 ₹1,435.00
₹13.23 ₹3,307.50
₹12.58 ₹6,290.00
₹12.39 ₹12,390.00
Full Reel (Order in multiples of 2500)
₹11.83 ₹29,575.00
₹11.65 ₹58,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM258DR
Texas Instruments
Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 258D A 595-LM258D A A 595-LM258D