LM3555TLE/NOPB

Texas Instruments
926-LM3555TLE/NOPB
LM3555TLE/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC Synchronous boost co nverter with 500 mA A 926-LM3555TLX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM3555
Special Purpose
SMD/SMT
DSBGA-12
500 mA
8.5 V
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 5.5 V
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Voltage Range: 2.8 V to 8.5 V
Product: LED Lighting Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 3.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹131.85 ₹131.85
₹96.50 ₹965.00
₹86.75 ₹2,168.75
₹76.91 ₹7,691.00
Full Reel (Order in multiples of 250)
₹72.04 ₹18,010.00
₹67.83 ₹33,915.00
₹65.44 ₹65,440.00
₹64.68 ₹1,61,700.00
₹63.82 ₹3,19,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩