LM4051AIM3X-ADJ/NOPB

Texas Instruments
926-L4051AIM3XADJNPB
LM4051AIM3X-ADJ/NOPB

Mfr.:

Description:
Voltage References Fixed & adjustable p recision micropower A 926-LM4051AIM3ADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable References
1.24 V to 10 V
0.1 %
50 PPM / C
12 mA
- 40 C
+ 85 C
LM4051
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 10 V
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
3,000
Expected 28-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹339.17 ₹339.17
₹255.09 ₹2,550.90
₹234.07 ₹5,851.75
₹211.14 ₹21,114.00
₹200.63 ₹50,157.50
₹197.77 ₹98,885.00
₹192.99 ₹1,92,990.00
Full Reel (Order in multiples of 3000)
₹176.75 ₹5,30,250.00
₹174.84 ₹10,49,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹372.61
Min:
1

Similar Product

Texas Instruments LM4051AIM3-ADJ/NOPB
Texas Instruments
Voltage References Prec MicroPwr Shunt Vtg Ref A 926-L4051A A 926-L4051AIM3XADJNPB