LMV981MG

926-LMV981MG
LMV981MG

Mfr.:

Description:
Operational Amplifiers - Op Amps R 926-LMV981MG/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
1.4 MHz
350 mV/us
4 mV
35 nA
5 V
1.8 V
156 uA
9 mA
78 dB
60 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
80 fA
LMV981-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.023 %
Tradename: LMV
Vcm - Common Mode Voltage: 200 mV
Voltage Gain dB: 113 dB
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments LMV981MG/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5-V 1.5-MHz 6 5-mA output curre A A 926-LMV981MGX/NOPB