LP3855EMP-1.8

926-LP3855EMP-18
LP3855EMP-1.8

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Response Ultra Low Dropout Linear Regulators 5-SOT-223 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-223-5
1.8 V
1.5 A
1 Output
Positive
Fixed
- 40 C
+ 125 C
260 mV
LP3855
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 320 mV
Ib - Input Bias Current: 4 mA
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments LP3855EMP-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 1.5-A 7-V ultra-lo w -dropout voltage re