LP3855EMP-ADJ/NOPB

Texas Instruments
926-LP3855EMPADJNOPB
LP3855EMP-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A Fast Response U ltra LDO Linear Reg A 926-LP3855EMPXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-5
Adjustable
1.5 A
1 Output
Positive
10 nA
73 dB
Adjustable
- 40 C
+ 125 C
240 mV
LP3855-ADJ
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 35 mV, 280 mV
Line Regulation: 0.02 %
Load Regulation: 0.06 %
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.216 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Linear Regulator
Unit Weight: 121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,756

Stock:
2,756 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹735.66 ₹735.66
₹623.88 ₹6,238.80
₹578.97 ₹14,474.25
₹529.29 ₹52,929.00
₹510.18 ₹1,27,545.00
₹502.54 ₹2,51,270.00
Full Reel (Order in multiples of 1000)
₹477.70 ₹4,77,700.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩