LSF0204DPWR

Texas Instruments
595-LSF0204DPWR
LSF0204DPWR

Mfr.:

Description:
Translation - Voltage Levels 4Bit BidirectionalV Lev Transl 14-TSSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
TSSOP-14
5 V
0 V
LSF0204D
5.29 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LSF0204x/LSF0204x-Q1 Level Translators

Texas Instruments LSF0204x/LSF0204x-Q1 Bidirectional Multi-Voltage Level Translators are bidirectional voltage level translators that operate from 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This allows bidirectional voltage translations between 1.0V and 5.0V without the need for a direction terminal in open-drain or push-pull applications. LSF0204x supports level translation applications with transmission speeds greater than 100MHz for open-drain systems utilizing a 15pF capacitance and 165Ω pull-up resistor. The LSF0204x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
6,000
Expected 22-10-2026
8,000
Expected 05-11-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹95.04 ₹95.04
₹68.30 ₹683.00
₹61.69 ₹1,542.25
₹54.42 ₹5,442.00
₹50.88 ₹12,720.00
₹48.92 ₹24,460.00
Full Reel (Order in multiples of 2000)
₹45.57 ₹91,140.00
₹44.45 ₹1,77,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.