MAX3318ECDB

595-MAX3318ECDB
MAX3318ECDB

Mfr.:

Description:
RS-232 Interface IC 2.5-V 460-KBPS RS-232 Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SSOP-20
MAX3318E
460 kb/s
2 Driver
2 Receiver
3 V
2.25 V
SMD/SMT
2 mA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹366.20
Min:
1

Similar Product

Texas Instruments MAX3318ECDBR
Texas Instruments
RS-232 Interface IC 2.5-V 460-KBPS RS-232 Transceiver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.