MSP-EXP430FR2355

595-MSP-EXP430FR2355
MSP-EXP430FR2355

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP430FR2355 FRAM LA UNCHPAD DISC-RESTRI DISC-RESTRICTED-PART

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:
MSP-EXP430FR2355
Development Kits
MSP430
MSP430FR2355
Brand: Texas Instruments
Data Bus Width: 16 bit
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 399.168 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP-EXP430FR2355 LaunchPad Development Kit

Texas Instruments MSP-EXP430FR2355 LaunchPad™ Development Kit is an easy-to-use evaluation module (EVM) based on the MSP430FR2355 Value Line microcontroller (MCU). This development kit contains everything needed to start developing on the ultra-low-power MSP430FR2x Value Line MCU platform, including an onboard debug probe for programming, debugging, and energy measurements. The board includes two buttons and two LEDs for creating a simple user interface. The Texas Instruments MSP-EXP430FR2355 also has an ambient light sensor and connector for external analog sources.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

Availability

Stock: