OPA3684IDR

Texas Instruments
595-OPA3684IDR
OPA3684IDR

Mfr.:

Description:
High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA3684
3 Channel
820 V/us
53 dB to 60 dB
12 uA
3.5 mV
12 V
5 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹715.62 ₹17,89,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,532.81
Min:
1

Similar Product

Texas Instruments OPA3684ID
Texas Instruments
High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR