PCA9534RGVR

Texas Instruments
595-PCA9534RGVR
PCA9534RGVR

Mfr.:

Description:
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534
SMD/SMT
VQFN-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 25 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 37.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
7,500
Expected 25-01-2027
22,500
15,000
Expected 08-03-2027
7,500
Expected 02-04-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹190.12 ₹190.12
₹151.91 ₹1,519.10
₹138.53 ₹3,463.25
₹123.25 ₹12,325.00
₹116.56 ₹29,140.00
₹112.74 ₹56,370.00
₹107.96 ₹1,07,960.00
Full Reel (Order in multiples of 2500)
₹104.14 ₹2,60,350.00
₹101.27 ₹5,06,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩