REF3318AIDBZR

Texas Instruments
595-REF3318AIDBZR
REF3318AIDBZR

Mfr.:

Description:
Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3318AIDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
1.8 V
0.15 %
30 PPM / C
5.5 V
5 mA
- 40 C
+ 125 C
REF3318
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3.9 uA
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

REF33xx Voltage References

Texas Instruments REF33xx Voltage References are precision, low-power, low-dropout, series voltage references available in SC70-3,  SOT-23-3, and UQFN-8 packages. The REF33xx’s small size and low power consumption (5µA max) make them ideal for various portable and battery-powered applications. The Texas Instruments REF33xx can be operated at a supply voltage of 180mV above the specified output voltage under normal load conditions, except the REF3312, which has a minimum supply voltage of 1.7V. All models are specified for the wide temperature range of –40°C to +125°C.

In Stock: 7,436

Stock:
7,436 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹217.83 ₹217.83
₹163.37 ₹1,633.70
₹150.00 ₹3,750.00
₹134.71 ₹13,471.00
₹128.02 ₹32,005.00
₹123.25 ₹1,23,250.00
Full Reel (Order in multiples of 3000)
₹117.51 ₹3,52,530.00
₹114.65 ₹6,87,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹265.60
Min:
1

Similar Product

Texas Instruments REF3318AIDBZT
Texas Instruments
Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3318AIDBZR