REF54500CDR

Texas Instruments
595-REF54500CDR
REF54500CDR

Mfr.:

Description:
Voltage References 0.8ppm/C drift (max) 0.11ppmp-p 1/f noi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series References
5 V
0.02 %
0.8 ppm / C
18 V
5 uA
- 40 C
+ 125 C
REF54
Reel
Brand: Texas Instruments
Development Kit: REF54EVM
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 380 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF54 Precision Voltage References

Texas Instruments REF54 Precision Voltage References are high precision, low-drift, and low current consumption series voltage references. These references offer a low-temperature drift coefficient (0.8ppm/°C), low noise (0.11ppmp-p), and high accuracy (±0.02%) while consuming 260µA current. The REF54 references with low long-term drift (25ppm), excellent load, and line regulation help meet the strict performance requirements of high-precision applications. These references are designed as a companion device for high-resolution data converters such as ADS8900B, ADS127L11, ADS1285, and DAC11001B. The REF54 voltage references are used in ultrasound scanners, field transmitters, power monitoring, X-ray systems, precision weight scales, and PLC analog I/O modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹981.19 ₹29,43,570.00