SN54AS1004AJ

595-SN54AS1004AJ
SN54AS1004AJ

Mfr.:

Description:
Buffers & Line Drivers Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
AS
6 Input
6 Output
Inverting
CDIP-16
- 40 mA
40 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 5 Channel
Output Type: TTL
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns at 4.5 V to 5.5 V
Series: SN54AS1004A
Factory Pack Quantity: 1
Subcategory: Logic ICs
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: