SN74ACT05PWRQ1

Texas Instruments
595-SN74ACT05PWRQ1
SN74ACT05PWRQ1

Mfr.:

Description:
Inverters Automotive 6-channe l inverter with open

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
TSSOP-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 5.9 ns
Series: SN74ACT05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT05-Q1 Automotive Hex Inverters

Texas Instruments SN74ACT05-Q1 Automotive Hex Inverters include open-drain outputs and TTL-compatible inputs. These inverters operate within the 4.5V to 5.5V voltage range. The SN74ACT05-Q1 inverters feature a continuous 24mA output drive at 5V and drive 50Ω transmission lines. These inverters are available in a wettable flank QFN package. The SN74ACT05-Q1 inverters are AEC-Q100 qualified for automotive applications. These inverters are used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹71.66 ₹71.66
₹51.02 ₹510.20
₹45.86 ₹1,146.50
₹40.22 ₹4,022.00
₹37.45 ₹9,362.50
₹35.83 ₹17,915.00
₹35.45 ₹35,450.00
Full Reel (Order in multiples of 3000)
₹34.20 ₹1,02,600.00
₹31.91 ₹1,91,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩