SN74ACT16BQAR

Texas Instruments
595-SN74ACT16BQAR
SN74ACT16BQAR

Mfr.:

Description:
Inverters 4.5V to 5.5V inverte r with Schmitt-trig

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
WQFN-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 7.2 ns
Series: SN74ACT16
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT16/SN74ACT16-Q1 Hex Inverters

Texas Instruments SN74ACT16/SN74ACT16-Q1 Hex Inverters include six independent CMOS logic inverters with TTL-compatible Schmitt trigger inputs and open-drain outputs. These inverters' inputs support slow and noisy input signals. The SN74ACT16/SN74ACT16-Q1 inverters drive 50Ω transmission lines and continuous 24mA output drive at 5V. These inverters feature fast operation with a maximum delay of 7.2ns. The SN74ACT16-Q1 inverters are automotive-qualified. These inverters are used to control indicator LEDs, drive low-voltage relay coils, and wired-OR with open-drain outputs.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹62.10 ₹62.10
₹43.85 ₹438.50
₹39.36 ₹984.00
₹34.39 ₹3,439.00
₹32.01 ₹8,002.50
₹30.57 ₹15,285.00
₹30.00 ₹30,000.00
Full Reel (Order in multiples of 3000)
₹30.00 ₹90,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩