SN74ALVC00NSR

Texas Instruments
595-SN74ALVC00NSR
SN74ALVC00NSR

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ALVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
3 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: TTL
Length: 10.3 mm
Logic Type: 2-Input NAND
Operating Supply Current: 10 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALVC00
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,663

Stock:
1,663 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹53.50 ₹53.50
₹37.74 ₹377.40
₹33.82 ₹845.50
₹29.52 ₹2,952.00
₹27.42 ₹6,855.00
₹26.18 ₹13,090.00
₹25.13 ₹25,130.00
Full Reel (Order in multiples of 2000)
₹24.17 ₹48,340.00
₹23.60 ₹94,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩