SN74ALVC10D

Texas Instruments
595-SN74ALVC10D
SN74ALVC10D

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -SN74ALVC10DR A 595 A 595-SN74ALVC10DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
ALVC
3 Input
SOIC-14
1 Output
24 mA
- 24 mA
3 ns
1.65 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 3-Input NAND
Operating Supply Current: 10 uA
Output Type: TTL
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALVC10
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.23 ₹102.23
₹73.47 ₹734.70
₹62.01 ₹3,100.50
₹58.47 ₹5,847.00
₹54.74 ₹13,685.00
₹52.45 ₹26,225.00
₹50.64 ₹50,640.00
₹48.73 ₹1,21,825.00
₹47.48 ₹2,37,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.08
Min:
1

Similar Product

Texas Instruments SN74ALVC10DR
Texas Instruments
Logic Gates Triple 3-Input Posit ive-NAND Gate A 595 A 595-SN74ALVC10D