SN74AVC1T45DBVR

Texas Instruments
595-SN74AVC1T45DBVR
SN74AVC1T45DBVR

Mfr.:

Description:
Translation - Voltage Levels SINGLE-BIT BUS TRANS CEIVER A 595-SN74AV A 595-SN74AVC1T45DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Configurable Voltage Level Translator
SOT-23-6
3.6 V
1.2 V
SN74AVC1T45
5.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver

Texas Instruments SN74AVC1T45/SN74AVC1T45-Q1 Bus Transceiver is a single-bit, non-inverting bus transceiver using two configurable power-supply rails. The SN74AVC1T45/SN74AVC1T45-Q1 is operational with VCCA/VCCB as low as 1.08V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.08V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.08V to 3.6V. This feature allows universal low-voltage, bidirectional translation between either 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 512

Stock:
512
Can Dispatch Immediately
On Order:
18,000
Expected 28-09-2026
60,000
30,000
Expected 08-10-2026
30,000
Expected 07-01-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹58.70 ₹58.70
₹41.19 ₹411.90
₹36.81 ₹920.25
₹31.96 ₹3,196.00
₹29.63 ₹7,407.50
₹28.33 ₹14,165.00
₹27.58 ₹27,580.00
Full Reel (Order in multiples of 3000)
₹25.90 ₹77,700.00
₹25.16 ₹1,50,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹66.16
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹117.41
Min:
1

Similar Product

Texas Instruments SN74AVC1T45DBVT
Texas Instruments
Translation - Voltage Levels Single-Bit Dual Supp ly Bus Trans A 595- A 595-SN74AVC1T45DBVR