SN74HC166N

Texas Instruments
595-SN74HC166N
SN74HC166N

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
PDIP-16
HC
CMOS
5 / 3
150 ns, 30 ns, 26 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Function: 8 Bit Parallel Load
Number of Output Lines: 3 Line
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN74HC166
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HC166 8-Bit Parallel-Load Shift Registers

Texas Instruments SN74HC166 8-Bit Parallel-Load Shift Registers feature gated clock inputs (CLK, CLK INH) and an overriding clear (CLR) input. The shift/load (SH/LD) input establishes the parallel-in or serial-in modes. When high, SH/LD enables the serial (SER) data input and couples the eight flip-flops for serial shifting with each clock (CLK) pulse. When low, the parallel (broadside) data inputs are enabled, and synchronous loading occurs on the next clock pulse. Serial data flow is inhibited during parallel loading. Clocking is accomplished on the low-to-high-level edge of CLK through a 2-input positive-NOR gate. This feature permits one input to be used as a clock-enable or clock-inhibit function. Holding either CLK or CLK INH high inhibits clocking; holding either low enables the other clock input. This feature allows the system clock to run freely, and the register can be stopped on command with the other clock input. CLK INH should be changed to the high level only when CLK is high. The CLR on the Texas Instruments SN74HC166 overrides all other inputs, including CLK, and resets all flip-flops to zero.

In Stock: 1,437

Stock:
1,437 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹197.77 ₹197.77
₹146.18 ₹1,461.80
₹132.80 ₹3,320.00
₹118.47 ₹11,847.00
₹111.78 ₹27,945.00
₹107.00 ₹53,500.00
₹103.18 ₹1,03,180.00
₹100.32 ₹2,50,800.00
₹98.41 ₹4,92,050.00