SN74HCS367PWR

Texas Instruments
595-SN74HCS367PWR
SN74HCS367PWR

Mfr.:

Description:
Buffers & Line Drivers Hex buffers and line drivers with non-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
TSSOP-16
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 16 ns, 19 ns, 95 ns
Series: SN74HCS367
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS367/SN74HCS367-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffer/Line Drivers are a hex buffer with 3-state outputs and Schmitt-trigger inputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by its output enable pin. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,690

Stock:
1,690
Can Dispatch Immediately
On Order:
2,000
Expected 28-01-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹66.88 ₹66.88
₹47.48 ₹474.80
₹42.71 ₹1,067.75
₹37.36 ₹3,736.00
₹34.87 ₹8,717.50
₹33.25 ₹16,625.00
₹32.77 ₹32,770.00
Full Reel (Order in multiples of 2000)
₹30.86 ₹61,720.00
₹30.00 ₹1,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩