SN74LS51DR

Texas Instruments
595-SN74LS51DR
SN74LS51DR

Mfr.:

Description:
Logic Gates AND-OR-Invert Gate A 595-SN74LS51D A 595 A 595-SN74LS51D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
2 Gate
LS
5 Input
SOIC-14
1 Output
400 uA
- 16 mA
20 ns
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: Bipolar
Operating Supply Current: 14 uA
Output Type: TTL
Product Type: Logic Gates
Series: SN74LS51
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,198

Stock:
2,198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹188.21 ₹188.21
₹137.58 ₹1,375.80
₹125.16 ₹3,129.00
₹111.78 ₹11,178.00
₹105.09 ₹26,272.50
₹101.27 ₹50,635.00
₹100.32 ₹1,00,320.00
Full Reel (Order in multiples of 2500)
₹93.92 ₹2,34,800.00
₹93.72 ₹4,68,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩