SN74LV573APW

Texas Instruments
595-SN74LV573APW
SN74LV573APW

Mfr.:

Description:
Latches Octal Transp DType Latches

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
LV
8 Circuit
8 Line
TSSOP-20
Non-Inverting
18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V
20 uA
32 mA
- 16 mA
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 6.5 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: SN74LV573A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Type: D-Type
Width: 4.4 mm
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 971

Stock:
971 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.32 ₹100.32
₹72.13 ₹721.30
₹67.93 ₹1,698.25
₹59.71 ₹4,179.70
₹57.52 ₹16,105.60
₹56.85 ₹1,43,262.00
₹55.41 ₹2,79,266.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹112.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹100.32
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹110.83
Min:
1

Similar Product

Texas Instruments SN74LV573APWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74LV573APW A A 595-SN74LV573APW