SN74LVC595APWR

Texas Instruments
595-SN74LVC595APWR
SN74LVC595APWR

Mfr.:

Description:
Counter Shift Registers 1.1V to 3.6V eight-b it shift registers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
D-Type Storage Register
Serial to Parallel
8 Circuit
8 bit
TSSOP-16
74LVC
CMOS
4 Line
CMOS
1.1 V
3.6 V
- 65 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: High Push-Pull Drive
High Level Output Current: - 24 mA
Input Type: Serial
Low Level Output Current: 24 mA
Number of Output Lines: 8 Line
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: Counter Shift Registers
Series: SN74LVC595A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC595A Shift Register

Texas Instruments SN74LVC595A Shift Register is an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. This storage register features parallel 3-state outputs and independent clocks for both shift and storage registers. The SN74LVC595A register operates at a 1.1V to 3.6V supply voltage range and -65°C to 150°C junction temperature range. This shift register is ideal for network switches, power infrastructures, LED displays, and servers.

In Stock: 2,618

Stock:
2,618 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹35.35 ₹35.35
₹23.89 ₹238.90
₹21.31 ₹532.75
₹18.34 ₹1,834.00
₹16.91 ₹4,227.50
₹16.15 ₹8,075.00
₹15.38 ₹15,380.00
Full Reel (Order in multiples of 3000)
₹13.85 ₹41,550.00
₹13.47 ₹80,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩