SN74LVC74AD

Texas Instruments
595-SN74LVC74AD
SN74LVC74AD

Mfr.:

Description:
Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74ADT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVC
2 Circuit
CMOS
SOIC-14
CMOS
Inverting/Non-Inverting
6 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC74A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx4LVC74A/SNx4LVC74A-Q1 Flip-Flops

Texas Instruments SNx4LVC74A/SNx4LVC74A-Q1 Flip-Flops integrate two positive-edge triggered D-type flip-flops in one convenient device. The SN54LVC74A is developed for 2.7V to 3.6V VCC operation, and the SN74LVC74A is engineered for 1.65V to 3.6V VCC operation. The TI SNx4LVC74A-Q1 is AEC-Q100 qualified for automotive applications. The SNx4LVC74A-EP devices have gold bond wires, a temperature range of -55 to +105°C, and an SnPb lead finish.

In Stock: 451

Stock:
451
Can Dispatch Immediately
On Order:
1,000
Expected 21-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹105.29 ₹105.29
₹75.66 ₹756.60
₹60.94 ₹3,047.00
₹55.72 ₹5,572.00
₹52.65 ₹13,162.50
₹51.62 ₹25,810.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments SN74LVC74ADT
Texas Instruments
Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74AD