SN74S1053DWR

Texas Instruments
595-SN74S1053DWR
SN74S1053DWR

Mfr.:

Description:
Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode A 595-SN7 A 595-SN74S1053DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-20
Array 16
Si
170 mA
7 V
1.05 V
5 uA
0 C
+ 70 C
SN74S1053
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 625 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 7 V
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 452

Stock:
452 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹511.14 ₹511.14
₹360.19 ₹3,601.90
₹322.93 ₹32,293.00
₹301.91 ₹3,01,910.00
Full Reel (Order in multiples of 2000)
₹301.91 ₹6,03,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹572.28
Min:
1

Similar Product

Texas Instruments SN74S1053DW
Texas Instruments
Schottky Diodes & Rectifiers 16bit Schottky Array
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.