SN75C3232DW

Texas Instruments
595-SN75C3232DW
SN75C3232DW

Mfr.:

Description:
RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
SN75C3232
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Product Type: RS-232 Interface IC
Propagation Delay Time: 300 ns
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: Without Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹489.16 ₹489.16
₹372.61 ₹3,726.10
₹342.99 ₹8,574.75
₹310.51 ₹37,261.20
₹300.00 ₹84,000.00
₹294.26 ₹1,53,015.20
₹290.44 ₹2,90,440.00
₹287.58 ₹7,24,701.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹444.26
Min:
1

Similar Product

Texas Instruments SN75C3232DWR
Texas Instruments
RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW