TAS5715PHP

Texas Instruments
595-TAS5715PHP
TAS5715PHP

Mfr.:

Description:
Audio Amplifiers 25W Stereo I2S Audio Amp A 595-TAS5715PH A 595-TAS5715PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
25 W
0.03 %
HTQFP-48
0 C
+ 85 C
SMD/SMT
TAS5715
Tray
Brand: Texas Instruments
Development Kit: TAS5715EVM
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹651.58 ₹1,62,895.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹835.98
Min:
1

Similar Product

Texas Instruments TAS5715PHPR
Texas Instruments
Audio Amplifiers 25W Stereo I2S Audio Amp A 595-TAS5715PH A 595-TAS5715PHP