TFP101APZP

Texas Instruments
595-TFP101APZP
TFP101APZP

Mfr.:

Description:
Display Interface IC PanelBus DVI Rcvr 86 MHz HSYNC fix

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-100
TFP101A
Digital Receiver
350 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 505.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,278.33 ₹1,278.33
₹1,003.17 ₹10,031.70
₹889.48 ₹22,237.00
₹859.86 ₹77,387.40
₹844.57 ₹2,28,033.90