TL5580IP

Texas Instruments
595-TL5580IP
TL5580IP

Mfr.:

Description:
Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-OPA2992IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
12 MHz
5 V/us
300 uV
100 nA
32 V
4 V
6 mA
50 mA
90 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TL5580
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 110 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹172.38 ₹172.38
₹126.72 ₹1,267.20
₹108.09 ₹5,404.50
₹102.50 ₹10,250.00
₹95.98 ₹23,995.00
₹94.11 ₹47,055.00
₹91.78 ₹91,780.00
₹89.08 ₹2,22,700.00
₹88.15 ₹4,40,750.00

Similar Product

Texas Instruments OPA2992IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a