TLC27L2BIP

Texas Instruments
595-TLC27L2BIP
TLC27L2BIP

Mfr.:

Description:
Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
110 kHz
30 mV/us
204 uV
600 fA
16 V
3 V
20 uA
30 mA
94 dB
68 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC27L2B
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.32 ₹207.32
₹153.82 ₹1,538.20
₹137.58 ₹6,879.00
₹123.25 ₹12,325.00
₹116.56 ₹29,140.00
₹111.78 ₹55,890.00
₹107.00 ₹1,07,000.00
₹106.05 ₹2,65,125.00
₹104.14 ₹5,20,700.00

Similar Product

Texas Instruments TLV27L2CDR
Texas Instruments
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp