TLC27L2IP

Texas Instruments
595-TLC27L2IP
TLC27L2IP

Mfr.:

Description:
Precision Amplifiers LiNCMOS Dual A 595-T LV27L2CDR A 595-TLV A 595-TLV27L2CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
110 kHz
30 mV/us
1.1 mV
600 fA
16 V
4 V
20 uA
30 mA
94 dB
68 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC27L2
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 113.62 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.28 ₹208.28
₹153.82 ₹1,538.20
₹131.85 ₹6,592.50
₹125.16 ₹12,516.00
₹117.51 ₹29,377.50
₹114.65 ₹57,325.00
₹106.05 ₹1,06,050.00

Similar Product

Texas Instruments TLV27L2CDR
Texas Instruments
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp