TLC339IPWR

Texas Instruments
595-TLC339IPWR
TLC339IPWR

Mfr.:

Description:
Analog Comparators Quad MicroPWR LinCMO S Comparator A 595- A 595-TLC339IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Rail-to-Rail
1 us
General Purpose
3 V
16 V
20 uA
6 mA
5 mV
2 pA
- 55 C
+ 125 C
TLC339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 84 dB
Pd - Power Dissipation: 700 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,092

Stock:
2,092 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹150.95 ₹150.95
₹115.60 ₹1,156.00
₹107.00 ₹2,675.00
₹93.15 ₹9,315.00
₹89.04 ₹22,260.00
₹83.02 ₹41,510.00
₹82.93 ₹82,930.00
Full Reel (Order in multiples of 2000)
₹82.45 ₹1,64,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹188.21
Min:
1

Similar Product

Texas Instruments TLC339IPW
Texas Instruments
Analog Comparators Quad MicroPWR LinCMOS Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.