TLV3494AIPWR

Texas Instruments
595-TLV3494AIPWR
TLV3494AIPWR

Mfr.:

Description:
Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV3494AIPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Push-Pull
6 us
General Purpose
1.8 V
5.5 V
1.2 uA
15 mV
10 pA
- 40 C
+ 125 C
TLV3494
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 74 dB
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 69.12 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 mV
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹316.24 ₹7,90,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹715.59
Min:
1

Similar Product

Texas Instruments TLV3494AIPWT
Texas Instruments
Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV7034PWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.