TLV5625CD

Texas Instruments
595-TLV5625CD
TLV5625CD

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 8bit DAC A 595- TLV5625CDR A 595-TL A 595-TLV5625CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5625
8 bit
93 kS/s
1 Channel
3 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.07 LSB
Gain Error: 0.5 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Number of Converters: 1 Converter
Power Consumption: 2.4 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 54 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹993.62 ₹993.62
₹772.92 ₹7,729.20
₹717.51 ₹17,937.75
₹657.32 ₹49,299.00
₹622.92 ₹1,86,876.00
₹610.50 ₹3,20,512.50
₹596.17 ₹6,25,978.50
3,000 Quote