TMDSOSKL137

Texas Instruments
595-TMDSOSKL137
TMDSOSKL137

Mfr.:

Description:
Development Boards & Kits - ARM Floating Pt Starter

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
TMDSOSKL137
Starter Kits
ARM926EJ-S, C674x
OMAP-L137, TMS320C6747
Brand: Texas Instruments
Data Bus Width: 32 bit
Interface Type: SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OMAP
Unit Weight: 1.568 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69,521.59 ₹69,521.59