TMP6131QLPGMQ1

Texas Instruments
595-TMP6131QLPGMQ1
TMP6131QLPGMQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive 1% 10-k o hm linear thermisto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP61
10 kOhms
1 %
PCB Mount
Radial
- 40 C
+ 125 C
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Current Rating: 400 uA
Height: 5.05 mm
Lead Spacing: 1.27 mm
Length: 4.1 mm
Package/Case: TO-92-2
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage Rating DC: 5.5 VDC
Width: 1.62 mm
Unit Weight: 124.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the entire temperature range. These devices also have robust performance due to the device's immunity to environmental variation and built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The Texas Instruments TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,750

Stock:
2,750
Can Dispatch Immediately
On Order:
3,000
Expected 29-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48.73 ₹48.73
₹45.76 ₹457.60
₹42.71 ₹1,067.75
₹40.60 ₹2,030.00
₹38.69 ₹3,869.00
₹34.87 ₹17,435.00
₹32.96 ₹32,960.00
Full Ammo Pack (Order in multiples of 3000)
₹29.62 ₹88,860.00