TMS320C6670CYPA2

Not Assigned
TMS320C6670CYPA2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 4 core fixed and floating point DSP for Communications and Telecom 841-FCBGA -40 to 100

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
DSPs
C66x
1.2 GHz
FCBGA-841
256 kB
256 kB
1 V, 900 mV to 1.1 V
TMS320C6670
SMD/SMT
- 40 C
+ 100 C
8 bit/16 bit/32 bit
Brand: Texas Instruments
Instruction Type: Fixed/Floating Point
Interface Type: I2C
Number of Timers/Counters: 8 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
5A991.b.7.a

Availability

Stock: