TPA2000D2PWPR

Texas Instruments
595-TPA2000D2PWPR
TPA2000D2PWPR

Mfr.:

Description:
Audio Amplifiers Stereo Filter-Free C lass-D A 595-TPA200 A 595-TPA2000D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2 W
0.5 %
HTSSOP-24
3 Ohms
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2000D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2000D2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,910
Expected 15-02-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹251.27 ₹251.27
₹186.30 ₹1,863.00
₹170.06 ₹4,251.50
₹151.91 ₹15,191.00
₹144.27 ₹36,067.50
₹138.53 ₹69,265.00
₹134.71 ₹1,34,710.00
Full Reel (Order in multiples of 2000)
₹133.76 ₹2,67,520.00
₹132.80 ₹5,31,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹312.42
Min:
1

Similar Product

Texas Instruments TPA2000D2PWP
Texas Instruments
Audio Amplifiers 2W Class-D A 595-TPA 2000D2PWPR A 595-TP A 595-TPA2000D2PWPR