TPIC6C596DR

Texas Instruments
595-TPIC6C596DR
TPIC6C596DR

Mfr.:

Description:
Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C596D A A 595-TPIC6C596D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-16
1
Open Drain
15 ns
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 9
Product Type: Counter Shift Registers
Series: TPIC6C596
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 148.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,903

Stock:
1,903 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹147.13 ₹147.13
₹107.96 ₹1,079.60
₹97.45 ₹2,436.25
₹86.56 ₹8,656.00
₹81.30 ₹20,325.00
₹79.87 ₹39,935.00
Full Reel (Order in multiples of 2500)
₹72.80 ₹1,82,000.00
₹70.32 ₹3,51,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹172.93
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹192.04
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹187.26
Min:
1

Similar Product

Texas Instruments TPIC6C596D
Texas Instruments
Counter Shift Registers Power 8-Bit Shift A 595-TPIC6C596DR A 59 A 595-TPIC6C596DR