TPS2048ADR

Texas Instruments
595-TPS2048ADR
TPS2048ADR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.345A 2.7-5.5V Quad Hi-Side MOSFET A 59 A 595-TPS2048AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
250 mA
500 mA
80 mOhms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
USB Power Switches
TPS2048A
Reel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹415.60 ₹10,39,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹875.15
Min:
1

Similar Product

Texas Instruments TPS2048AD
Texas Instruments
Power Switch ICs - Power Distribution Qd .345A 2.7-5.5V Hi A 595-TPS2048ADR A A 595-TPS2048ADR