TPS2101DBVT

Texas Instruments
595-TPS2101DBVT
TPS2101DBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
500 mA
2.1 Ohms
440 us
5 us
2.7 V to 4 V
- 40 C
+ 70 C
SMD/SMT
SOT-23-5
USB Power Switches
TPS2101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 309 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.7 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹282.34 ₹282.34
₹211.52 ₹2,115.20
₹193.81 ₹4,845.25
₹174.25 ₹17,425.00
Full Reel (Order in multiples of 250)
₹154.68 ₹38,670.00
₹150.95 ₹1,50,950.00
₹146.29 ₹3,65,725.00
₹144.43 ₹7,22,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹239.47
Min:
1

Similar Product

Texas Instruments TPS2101DBVR
Texas Instruments
Power Switch ICs - Power Distribution Dual In/Single Out M OSFET A 595-TPS2101 A 595-TPS2101DBVT