TPS2553DDBVT

Texas Instruments
595-TPS2553DDBVT
TPS2553DDBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution Precision Adjustable Current-Limited A 5 A 595-TPS2553DDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.5 A
75 mA to 1.7 A
95 mOhms
3 ms
3 ms
2.5 V to 6.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TPS2553D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Current Limited Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS255xD Power-Distribution Switches

Texas Instruments TPS255xD Power-Distribution Switches are intended for applications where precision current limiting is required or heavy capacitive loads and short-circuits are encountered. These devices provide up to 1.5A of continuous load current. The TPS2555xD offers a programmable current-limit threshold between 75mA and 1.7A (typ.) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. The TPS255xD limits the output current to a safe level by using a constant-current mode when the output load exceeds the current limit threshold. An internal reverse-voltage comparator disables the power switch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during overcurrent and reverse voltage conditions.

In Stock: 1,030

Stock:
1,030 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹71.75 ₹717.50
₹64.76 ₹1,619.00
₹57.12 ₹5,712.00
Full Reel (Order in multiples of 250)
₹53.39 ₹13,347.50
₹50.04 ₹25,020.00
₹48.17 ₹48,170.00
₹47.43 ₹1,18,575.00
₹46.50 ₹2,32,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹78.27
Min:
1

Similar Product

Texas Instruments TPS2553DDBVR
Texas Instruments
Power Switch ICs - Power Distribution 0.075-1.7A adj. ILIM IT 2.5-6.5V 85m&Ome A 595-TPS2553DDBVT