TPS61087DSCR

Texas Instruments
595-TPS61087DSCR
TPS61087DSCR

Mfr.:

Description:
Switching Voltage Regulators 18.5V 3.2A 650kHz DC -DC Converter A 595 A 595-TPS61087DSCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-EP-10
Boost
3 V to 18.5 V
4 A
1 Output
8 uA
650 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS61087
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61087EVM-317
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.11 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61087 Step-Up DC-DC Converters

Texas Instruments TPS61087 Step-Up DC-DC Converters are high-frequency, high-efficiency DC-DC converters with an integrated 3.2A, 0.13Ω power switch. This integrated switch can provide an output voltage of up to 18.5V. The selectable frequency of 650kHz or 1.2MHz allows the use of small external inductors and capacitors and provides a fast transient response. The external compensation allows optimization of the application for specific conditions. A capacitor connected to the soft-start pin minimizes inrush current at startup. Typical applications include handheld devices, GPS receivers, digital still cameras, portable applications, DSL modems, PCMCIA cards, and TFT LCD bias supply. The Texas Instruments TPS61087-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,737

Stock:
2,737 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹228.34 ₹228.34
₹170.06 ₹1,700.60
₹157.64 ₹3,941.00
₹141.40 ₹14,140.00
₹133.76 ₹33,440.00
₹129.93 ₹64,965.00
Full Reel (Order in multiples of 3000)
₹115.60 ₹3,46,800.00
₹113.69 ₹6,82,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩