TPS7A7100RGWR

Texas Instruments
595-TPS7A7100RGWR
TPS7A7100RGWR

Mfr.:

Description:
LDO Voltage Regulators 1A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7100RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
140 mV
TPS7A7100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A7100EVM-718
Dropout Voltage - Max: 350 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage Range: 900 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 214

Stock:
214
Can Dispatch Immediately
On Order:
3,000
Expected 28-12-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹245.54 ₹245.54
₹182.48 ₹1,824.80
₹167.20 ₹4,180.00
₹150.00 ₹15,000.00
₹141.40 ₹35,350.00
₹137.58 ₹68,790.00
₹134.71 ₹1,34,710.00
Full Reel (Order in multiples of 3000)
₹126.11 ₹3,78,330.00
₹124.20 ₹7,45,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹358.28
Min:
1

Similar Product

Texas Instruments TPS7A7100RGWT
Texas Instruments
LDO Voltage Regulators 1A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7100RGWR