TPS7A7300RGWT

Texas Instruments
595-TPS7A7300RGWT
TPS7A7300RGWT

Mfr.:

Description:
LDO Voltage Regulators 3A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7300RGWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
900 mV to 5 V
3 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
240 mV
TPS7A7300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A7300EVM-718
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
6,000
Expected 25-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹521.65 ₹521.65
₹397.45 ₹3,974.50
₹366.87 ₹9,171.75
₹321.97 ₹32,197.00
Full Reel (Order in multiples of 250)
₹306.68 ₹76,670.00
₹301.91 ₹1,50,955.00
₹299.04 ₹2,99,040.00
₹298.08 ₹7,45,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩