TS2PCIE2212ZAHR

Texas Instruments
595-TS2PCIE2212ZAHR
TS2PCIE2212ZAHR

Mfr.:

Description:
PCI Interface IC PCI Express Signal S witch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
1.9 V
1.7 V
0 C
+ 85 C
SMD/SMT
NFBGA-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 1.9 V
Product Type: PCI Interface IC
Propagation Delay Time: 0.25 ns
Series: TS2PCIE2212
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 53 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹210.19 ₹6,30,570.00