TS5MP645YFPR

Texas Instruments
595-TS5MP645YFPR
TS5MP645YFPR

Mfr.:

Description:
Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-36
10 Channel
10 x SPDT
6.5 Ohms
1.65 V
5.5 V
300 us
1 ms
- 40 C
+ 85 C
TS5MP645
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 60 uA
Supply Type: Single Supply
Unit Weight: 5.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
3,000
Expected 06-04-2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹203.50 ₹203.50
₹153.82 ₹1,538.20
₹141.40 ₹3,535.00
₹127.07 ₹12,707.00
₹120.38 ₹30,095.00
₹117.51 ₹58,755.00
₹114.65 ₹1,14,650.00
Full Reel (Order in multiples of 3000)
₹108.92 ₹3,26,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments PCA9515BDGKR
Texas Instruments
Interface - Signal Buffers, Repeaters Dual Bidirec I2C Bus and SMBus Repeater