TSM102IPWR

Texas Instruments
595-TSM102IPWR
TSM102IPWR

Mfr.:

Description:
Special Purpose Amplifiers Dual Opamp Dual Comp arator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TSM102
Op Amp, Comparator, Reference
2 Channel
2.1 MHz
2 V/us
70 dB to 90 dB
6 mA
100 nA
4.5 mV
30 V
3 V
200 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Input Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,562

Stock:
1,562 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1562 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹135.67 ₹135.67
₹98.41 ₹984.10
₹88.66 ₹2,216.50
₹78.34 ₹7,834.00
₹73.47 ₹18,367.50
₹70.51 ₹35,255.00
₹67.36 ₹67,360.00
Full Reel (Order in multiples of 2000)
₹65.35 ₹1,30,700.00
₹63.82 ₹2,55,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩