TUSB8020BIPHP

Texas Instruments
595-TUSB8020BIPHP
TUSB8020BIPHP

Mfr.:

Description:
USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8020B
USB Hubs
Hub Controller
SMD/SMT
HTQFP-48
USB 3.0
Super Speed (SS)
5 Gb/s,kb
990 mV
3.6 V
40 mA
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB8020B/TUSB8020B-Q1 Two-Port USB 3.0 Hub

Texas Instruments TUSB8020B/TUSB8020B-Q1 Two-Port USB 3.0 Hub provides simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port and provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The Texas Instruments TUSB8020B/TUSB8020B-Q1 supports per port or ganged power switching and overcurrent protection. The TUSB8020B-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
500
Expected 14-12-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹976.42 ₹976.42
₹759.54 ₹7,595.40
₹706.04 ₹17,651.00
₹651.58 ₹65,158.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹842.66
Min:
1

Similar Product

Texas Instruments TUSB8020BIPHPR
Texas Instruments
USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHP